325 FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL025-FCSG325I

DigiKey Part Number
1100-1326-ND
Manufacturer
Manufacturer Product Number
M2GL025-FCSG325I
Description
IC FPGA 180 I/O 324CSBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 180 1130496 27696 325-TFBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
M2GL025-FCSG325I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
27696
Total RAM Bits
1130496
Number of I/O
180
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
325-FCBGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 308,68000 Kč1 308,68 Kč
251 221,54000 Kč30 538,50 Kč
1001 189,96070 Kč118 996,07 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 308,68000 Kč
Unit Price with VAT:1 583,50280 Kč