
PIC12F615T-I/MS | |
|---|---|
DigiKey Part Number | PIC12F615T-I/MSTR-ND - Tape & Reel (TR) PIC12F615T-I/MSCT-ND - Cut Tape (CT) PIC12F615T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC12F615T-I/MS |
Description | IC MCU 8BIT 1.75KB FLASH 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 12F Microcontroller IC 8-Bit 20MHz 1.75KB (1K x 14) FLASH 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | PIC12F615T-I/MS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 8-MSOP |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of I/O 5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12F615-I/MS | Microchip Technology | 571 | PIC12F615-I/MS-ND | 23,31000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,04790 Kč | 55 119,75 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |






