
TPS3836J25MDBVTEP | |
|---|---|
DigiKey Part Number | 296-24012-2-ND - Tape & Reel (TR) 296-24012-1-ND - Cut Tape (CT) 296-24012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3836J25MDBVTEP |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3836J25MDBVTEP Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 5ms Minimum |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 126,13500 Kč | 1 261,35 Kč |
| 25 | 116,86640 Kč | 2 921,66 Kč |
| 100 | 106,67400 Kč | 10 667,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 101,81512 Kč | 25 453,78 Kč |
| 500 | 98,88756 Kč | 49 443,78 Kč |
| 750 | 97,42092 Kč | 73 065,69 Kč |
| 1 250 | 95,79623 Kč | 119 745,29 Kč |
| 1 750 | 94,84689 Kč | 165 982,06 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |






