
TLV3691IDPFT | |
|---|---|
DigiKey Part Number | 296-46447-2-ND - Tape & Reel (TR) 296-46447-1-ND - Cut Tape (CT) 296-46447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3691IDPFT |
Description | IC COMPARATOR 1 GEN PUR 6X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 6-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV3691IDPFT Models |
Category | Current - Input Bias (Max) 100pA |
Manufacturer Texas Instruments | Current - Output (Typ) 42mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 150nA |
Part Status Active | Propagation Delay (Max) 35µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 6-XFDFN |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 0.9V ~ 6.5V, ±0.45V ~ 3.25V | Supplier Device Package 6-X2SON (1x1) |
Voltage - Input Offset (Max) 3mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3691IDPFR | Texas Instruments | 5 312 | 296-37242-1-ND | 29,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 22,90480 Kč | 572,62 Kč |
| 100 | 20,36180 Kč | 2 036,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,14680 Kč | 4 786,70 Kč |
| 500 | 18,41566 Kč | 9 207,83 Kč |
| 750 | 18,04904 Kč | 13 536,78 Kč |
| 1 250 | 17,64286 Kč | 22 053,57 Kč |
| 1 750 | 17,40566 Kč | 30 459,91 Kč |
| 2 500 | 17,17729 Kč | 42 943,22 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


