Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040CYM3-5.0-TR

DigiKey Part Number
576-2569-2-ND - Tape & Reel (TR)
576-2569-1-ND - Cut Tape (CT)
576-2569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040CYM3-5.0-TR
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CYM3-5.0-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Microchip Technology
Noise - 10Hz to 10kHz
80µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL4050C50IDBZTTexas Instruments3 908296-TL4050C50IDBZTCT-ND35,66000 KčDirect
LM4040C50QDBZRTexas Instruments7 639296-20894-1-ND36,08000 KčUpgrade
LM4040C50QDBZTTexas Instruments441296-32118-1-ND38,17000 KčUpgrade
LM4050CEM3X-5.0/NOPBTexas Instruments18 000296-38745-2-ND29,40627 KčUpgrade
LM4040A50IDBZRTexas Instruments2 330296-20865-1-ND40,46000 KčSimilar
In-Stock: 7 768
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
256,88240 Kč172,06 Kč
1006,46520 Kč646,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,46521 Kč19 395,63 Kč
Manufacturers Standard Package
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč