56-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9730I-ABZJ-TR

DigiKey Part Number
LAN9730I-ABZJ-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LAN9730I-ABZJ-TR
Description
IC USB 2.0-10/100 ETH CRTL 56QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to Ethernet USB 2.0 USB Interface 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
LAN9730I-ABZJ-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to Ethernet
Interface
USB
Standards
USB 2.0
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000108,10839 Kč324 325,17 Kč
Manufacturers Standard Package
Unit Price without VAT:108,10839 Kč
Unit Price with VAT:130,81115 Kč