

STM32L151VBT6A | |
---|---|
DigiKey Part Number | 497-17528-ND |
Manufacturer | |
Manufacturer Product Number | STM32L151VBT6A |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L151VBT6A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 153,10000 Kč | 153,10 Kč |
10 | 118,23100 Kč | 1 182,31 Kč |
24 | 109,85208 Kč | 2 636,45 Kč |
90 | 100,52322 Kč | 9 047,09 Kč |
270 | 95,01333 Kč | 25 653,60 Kč |
450 | 92,97633 Kč | 41 839,35 Kč |
990 | 90,35297 Kč | 89 449,44 Kč |
Unit Price without VAT: | 153,10000 Kč |
---|---|
Unit Price with VAT: | 185,25100 Kč |