


LAN9252TI/ML | |
|---|---|
DigiKey Part Number | 150-LAN9252TI/MLTR-ND - Tape & Reel (TR) 150-LAN9252TI/MLCT-ND - Cut Tape (CT) 150-LAN9252TI/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN9252TI/ML |
Description | IC ETHERCAT CTLR 10/100 64QFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-FX/T/TX PHY SPI Interface 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-FX/T/TX PHY |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 64-QFN (9x9) |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN9252TI/ML | Microchip Technology | 1 721 | 150-LAN9252TI/MLCT-ND | 223,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,84000 Kč | 223,84 Kč |
| 25 | 220,39520 Kč | 5 509,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 180,05785 Kč | 540 173,55 Kč |
| Unit Price without VAT: | 223,84000 Kč |
|---|---|
| Unit Price with VAT: | 270,84640 Kč |






