
EVB-LAN9252-HBIPLUS | |
|---|---|
DigiKey Part Number | EVB-LAN9252-HBIPLUS-ND |
Manufacturer | |
Manufacturer Product Number | EVB-LAN9252-HBIPLUS |
Description | EVAL BOARD FOR LAN9252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN9252 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LAN9252 |
Manufacturer Microchip Technology | Primary Attributes EtherCAT Slave Controller |
Packaging Bag | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Ethernet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 736,35000 Kč | 9 736,35 Kč |
| Unit Price without VAT: | 9 736,35000 Kč |
|---|---|
| Unit Price with VAT: | 11 780,98350 Kč |





