


LAN9252TI/PT | |
|---|---|
DigiKey Part Number | 150-LAN9252TI/PTTR-ND - Tape & Reel (TR) 150-LAN9252TI/PTCT-ND - Cut Tape (CT) 150-LAN9252TI/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN9252TI/PT |
Description | IC ETHERCAT CTLR 10/100 64TQFP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-FX/T/TX PHY SPI Interface 64-TQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9252TI/PT Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-FX/T/TX PHY |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-TQFP Exposed Pad |
Protocol Ethernet | Supplier Device Package 64-TQFP-EP (10x10) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,47000 Kč | 245,47 Kč |
| 25 | 241,59440 Kč | 6 039,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 197,38120 Kč | 236 857,44 Kč |
| Unit Price without VAT: | 245,47000 Kč |
|---|---|
| Unit Price with VAT: | 297,01870 Kč |






