
EVB-LAN9252-DIGIO | |
|---|---|
DigiKey Part Number | EVB-LAN9252-DIGIO-ND |
Manufacturer | |
Manufacturer Product Number | EVB-LAN9252-DIGIO |
Description | EVAL BOARD FOR LAN9252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN9252 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | LAN9252 | |
Primary Attributes | EtherCAT Slave Controller | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 346,84000 Kč | 9 346,84 Kč |
| Unit Price without VAT: | 9 346,84000 Kč |
|---|---|
| Unit Price with VAT: | 11 309,67640 Kč |





