
LAN8804-V/ZMXC1 | |
|---|---|
DigiKey Part Number | 150-LAN8804-V/ZMXC1-ND |
Manufacturer | |
Manufacturer Product Number | LAN8804-V/ZMXC1 |
Description | IC TXRX FULL/HALF 4/4 128TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half Ethernet, IEEE 802.3 128-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8804-V/ZMXC1 Models |
Category | Receiver Hysteresis 148 mV |
Manufacturer Microchip Technology | Data Rate 10Mbps, 100Mbps, 1Gbps |
Packaging Tray | Voltage - Supply 1.05V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol Ethernet, IEEE 802.3 | Package / Case 128-TQFP Exposed Pad |
Number of Drivers/Receivers 4/4 | Supplier Device Package 128-TQFP (14x14) |
Duplex Full, Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAN8814-V/ZMXC1 | Microchip Technology | 138 | 150-LAN8814-V/ZMXC1-ND | 260,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,95000 Kč | 200,95 Kč |
| 25 | 167,56400 Kč | 4 189,10 Kč |
| 100 | 161,94710 Kč | 16 194,71 Kč |
| Unit Price without VAT: | 200,95000 Kč |
|---|---|
| Unit Price with VAT: | 243,14950 Kč |





