
LAN2VSOD48351C2 | |
|---|---|
DigiKey Part Number | 283-LAN2VSOD48351C2TR-ND - Tape & Reel (TR) 283-LAN2VSOD48351C2CT-ND - Cut Tape (CT) 283-LAN2VSOD48351C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN2VSOD48351C2 |
Description | MOD TRANS LAN 1000B-T 2 PORT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 48,42100 Kč | 484,21 Kč |
| 25 | 46,50640 Kč | 1 162,66 Kč |
| 50 | 45,09540 Kč | 2 254,77 Kč |
| 100 | 43,71780 Kč | 4 371,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 41,21277 Kč | 12 363,83 Kč |
| 600 | 39,93610 Kč | 23 961,66 Kč |
| 900 | 39,20490 Kč | 35 284,41 Kč |
| 1 500 | 38,29979 Kč | 57 449,69 Kč |
| 2 100 | 37,71331 Kč | 79 197,95 Kč |
| 3 000 | 37,10011 Kč | 111 300,33 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |












