
VSC7422XJG-04 | |
|---|---|
DigiKey Part Number | VSC7422XJG-04-ND |
Manufacturer | |
Manufacturer Product Number | VSC7422XJG-04 |
Description | IC TELECOM INTERFACE 672HSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet Switch 672-HSBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | VSC7422XJG-04 Models |
Category | Number of Circuits 1 |
Manufacturer Microchip Technology | Voltage - Supply 1V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 672-BGA |
Function Ethernet Switch | Supplier Device Package 672-HSBGA (27x27) |
Interface Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 819,27000 Kč | 1 819,27 Kč |
| 25 | 1 515,85400 Kč | 37 896,35 Kč |
| 100 | 1 464,87300 Kč | 146 487,30 Kč |
| Unit Price without VAT: | 1 819,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 201,31670 Kč |






