
KSZ8995XA | |
|---|---|
DigiKey Part Number | 576-1042-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8995XA |
Description | IC 10/100 INTEG SWITCH 128PQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8995XA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | 10/100 Integrated Switch | |
Applications | Port Switch/Network Interface | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,92000 Kč | 210,92 Kč |
| 25 | 176,18840 Kč | 4 404,71 Kč |
| 100 | 162,32080 Kč | 16 232,08 Kč |
| Unit Price without VAT: | 210,92000 Kč |
|---|---|
| Unit Price with VAT: | 255,21320 Kč |





