32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT7462ACPZ-REEL

DigiKey Part Number
ADT7462ACPZ-REELOSTR-ND - Tape & Reel (TR)
ADT7462ACPZ-REELOSCT-ND - Cut Tape (CT)
ADT7462ACPZ-REELOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7462ACPZ-REEL
Description
IC TEMP/VOLT MONITOR 32-LFCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Control, Temp Monitor -40°C ~ 125°C, External Sensor Internal and External Sensor SMBus Output 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADT7462ACPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Fan Control, Temp Monitor
Sensor Type
Internal and External
Sensing Temperature
-40°C ~ 125°C, External Sensor
Accuracy
±4°C(Max)
Topology
ADC, Comparator, Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
Yes
Output Fan
Yes
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,34000 Kč191,34 Kč
10148,84500 Kč1 488,45 Kč
25138,20600 Kč3 455,15 Kč
100126,51890 Kč12 651,89 Kč
250120,94404 Kč30 236,01 Kč
500117,58572 Kč58 792,86 Kč
1 000114,82165 Kč114 821,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000110,14484 Kč550 724,20 Kč
Manufacturers Standard Package
Unit Price without VAT:191,34000 Kč
Unit Price with VAT:231,52140 Kč