JANTXV1N5811/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 233
Unit Price: 140,98000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 166,43000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 163,15672 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 170
Unit Price: 130,14000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 145,17061 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 502,63840 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 501,03260 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 145,78000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 163,47702 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 107
Unit Price: 299,28000 Kč
Datasheet
Diode 150 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5811/TR

DigiKey Part Number
150-JANTXV1N5811/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N5811/TR
Description
DIODE STANDARD 150V 3A B AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
65pF @ 10V, 1MHz
Part Status
Active
Grade
Military
Technology
Qualification
MIL-PRF-19500/477
Voltage - DC Reverse (Vr) (Max)
150 V
Mounting Type
Current - Average Rectified (Io)
3A
Package / Case
Voltage - Forward (Vf) (Max) @ If
875 mV @ 4 A
Supplier Device Package
B, Axial
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5811Microchip Technology233150-1N5811-ND140,98000 KčParametric Equivalent
1N5811E3Microchip Technology0150-1N5811E3-ND166,43000 KčParametric Equivalent
1N5811E3/TRMicrochip Technology0150-1N5811E3/TR-ND163,15672 KčParametric Equivalent
JAN1N5811Microchip Technology1701086-2126-ND130,14000 KčParametric Equivalent
JAN1N5811/TRMicrochip Technology0150-JAN1N5811/TR-ND145,17061 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
101332,73604 Kč33 606,34 Kč
Manufacturers Standard Package
Unit Price without VAT:332,73604 Kč
Unit Price with VAT:402,61061 Kč