1N5811E3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 233
Unit Price: 140,98000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 166,43000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 170
Unit Price: 130,14000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 145,17061 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 502,63840 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 501,03260 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 145,78000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 163,47702 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 107
Unit Price: 299,28000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 332,73604 Kč
Datasheet
Diode 150 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5811E3/TR

DigiKey Part Number
150-1N5811E3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5811E3/TR
Description
DIODE STANDARD 150V 3A B AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Part Status
Active
Capacitance @ Vr, F
60pF @ 10V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
B, Axial
Voltage - Forward (Vf) (Max) @ If
875 mV @ 4 A
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5811Microchip Technology233150-1N5811-ND140,98000 KčParametric Equivalent
1N5811E3Microchip Technology0150-1N5811E3-ND166,43000 KčParametric Equivalent
JAN1N5811Microchip Technology1701086-2126-ND130,14000 KčParametric Equivalent
JAN1N5811/TRMicrochip Technology0150-JAN1N5811/TR-ND145,17061 KčParametric Equivalent
JANS1N5811Microchip Technology0JANS1N5811-ND502,63840 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
125163,15672 Kč20 394,59 Kč
Manufacturers Standard Package
Unit Price without VAT:163,15672 Kč
Unit Price with VAT:197,41963 Kč