Diode 150 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5811

DigiKey Part Number
1086-2848-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5811
Description
DIODE STANDARD 150V 3A B AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 150 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Mfr
Capacitance @ Vr, F
65pF @ 10V, 1MHz
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/477
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
B, Axial
Voltage - Forward (Vf) (Max) @ If
875 mV @ 4 A
Operating Temperature - Junction
-65°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
30 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1299,28000 Kč299,28 Kč
100278,00380 Kč27 800,38 Kč
Manufacturers Standard Package
Unit Price without VAT:299,28000 Kč
Unit Price with VAT:362,12880 Kč