Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N5811/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N5811/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N5811/TR |
Description | DIODE STANDARD 150V 3A B AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/477 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package B, Axial |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 4 A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5811 | Microchip Technology | 233 | 150-1N5811-ND | 140,98000 Kč | Parametric Equivalent |
| 1N5811E3 | Microchip Technology | 0 | 150-1N5811E3-ND | 166,43000 Kč | Parametric Equivalent |
| 1N5811E3/TR | Microchip Technology | 0 | 150-1N5811E3/TR-ND | 163,15672 Kč | Parametric Equivalent |
| JAN1N5811 | Microchip Technology | 170 | 1086-2126-ND | 130,14000 Kč | Parametric Equivalent |
| JAN1N5811/TR | Microchip Technology | 0 | 150-JAN1N5811/TR-ND | 145,17061 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 501,03260 Kč | 25 051,63 Kč |
| Unit Price without VAT: | 501,03260 Kč |
|---|---|
| Unit Price with VAT: | 606,24945 Kč |


