Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5618/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5618/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5618/TR |
Description | DIODE STANDARD 600V 1A AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 600 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/427 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A | Operating Temperature - Junction -65°C ~ 200°C |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5618 | Microchip Technology | 868 | 1N5618-ND | 81,47000 Kč | Parametric Equivalent |
| 1N5618/TR | Microchip Technology | 0 | 150-1N5618/TR-ND | 92,80736 Kč | Parametric Equivalent |
| JAN1N5618 | Microchip Technology | 243 | 1086-2108-ND | 88,40000 Kč | Parametric Equivalent |
| JAN1N5618/TR | Microchip Technology | 0 | 150-JAN1N5618/TR-ND | 99,92065 Kč | Parametric Equivalent |
| JANS1N5618 | Microchip Technology | 0 | JANS1N5618-ND | 1 024,75700 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 171,38523 Kč | 33 762,89 Kč |
| Unit Price without VAT: | 171,38523 Kč |
|---|---|
| Unit Price with VAT: | 207,37613 Kč |





