1N5618/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 868
Unit Price: 81,47000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 243
Unit Price: 88,40000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 99,92065 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 024,75700 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 027,99060 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 97,85000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 110,91608 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 169,76885 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 171,38523 Kč
Datasheet
Diode 600 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5618/TR

DigiKey Part Number
150-1N5618/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5618/TR
Description
DIODE STANDARD 600V 1A AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
500 nA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
A, Axial
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 200°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5618Microchip Technology8681N5618-ND81,47000 KčParametric Equivalent
JAN1N5618Microchip Technology2431086-2108-ND88,40000 KčParametric Equivalent
JAN1N5618/TRMicrochip Technology0150-JAN1N5618/TR-ND99,92065 KčParametric Equivalent
JANS1N5618Microchip Technology0JANS1N5618-ND1 024,75700 KčParametric Equivalent
JANS1N5618/TRMicrochip Technology0150-JANS1N5618/TR-ND1 027,99060 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
22092,80736 Kč20 417,62 Kč
Manufacturers Standard Package
Unit Price without VAT:92,80736 Kč
Unit Price with VAT:112,29691 Kč