JANTX1N5618 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 868
Unit Price: 81,47000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 92,80736 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 243
Unit Price: 88,40000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 99,92065 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 024,75700 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 027,99060 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 110,91608 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 169,76885 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 171,38523 Kč
Datasheet
Diode 600 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5618

DigiKey Part Number
1086-2467-ND
Manufacturer
Manufacturer Product Number
JANTX1N5618
Description
DIODE STANDARD 600V 1A AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole A, Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N5618 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 600 V
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/427
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
A, Axial
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Operating Temperature - Junction
-65°C ~ 200°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5618Microchip Technology8681N5618-ND81,47000 KčParametric Equivalent
1N5618/TRMicrochip Technology0150-1N5618/TR-ND92,80736 KčParametric Equivalent
JAN1N5618Microchip Technology2431086-2108-ND88,40000 KčParametric Equivalent
JAN1N5618/TRMicrochip Technology0150-JAN1N5618/TR-ND99,92065 KčParametric Equivalent
JANS1N5618Microchip Technology0JANS1N5618-ND1 024,75700 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,85000 Kč97,85 Kč
10090,92130 Kč9 092,13 Kč
Manufacturers Standard Package
Unit Price without VAT:97,85000 Kč
Unit Price with VAT:118,39850 Kč