JANS1N5618 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 868
Unit Price: 81,47000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 92,80736 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 243
Unit Price: 88,40000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 99,92065 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 027,99060 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 97,85000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 110,91608 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 169,76885 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 171,38523 Kč
Datasheet
Diode 600 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N5618

DigiKey Part Number
JANS1N5618-ND
Manufacturer
Manufacturer Product Number
JANS1N5618
Description
DIODE STANDARD 600V 1A AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 600 V
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/427
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
A, Axial
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Operating Temperature - Junction
-65°C ~ 200°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5618Microchip Technology8681N5618-ND81,47000 KčParametric Equivalent
1N5618/TRMicrochip Technology0150-1N5618/TR-ND92,80736 KčParametric Equivalent
JAN1N5618Microchip Technology2431086-2108-ND88,40000 KčParametric Equivalent
JAN1N5618/TRMicrochip Technology0150-JAN1N5618/TR-ND99,92065 KčParametric Equivalent
JANS1N5618/TRMicrochip Technology0150-JANS1N5618/TR-ND1 027,99060 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 024,75700 Kč51 237,85 Kč
Unit Price without VAT:1 024,75700 Kč
Unit Price with VAT:1 239,95597 Kč