Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5527B-1 | |
|---|---|
DigiKey Part Number | JANTXV1N5527B-1-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5527B-1 |
Description | DIODE ZENER 7.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 35 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5527B | Microchip Technology | 0 | 1N5527B-ND | 39,12761 Kč | Parametric Equivalent |
| 1N5527B/TR | Microchip Technology | 0 | 150-1N5527B/TR-ND | 43,00805 Kč | Parametric Equivalent |
| 1N5527C | Microchip Technology | 0 | 150-1N5527C-ND | 87,95629 Kč | Parametric Equivalent |
| 1N5527C/TR | Microchip Technology | 0 | 150-1N5527C/TR-ND | 248,99430 Kč | Parametric Equivalent |
| 1N5527D | Microchip Technology | 0 | 150-1N5527D-ND | 311,40450 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 171 | 196,60883 Kč | 33 620,11 Kč |
| Unit Price without VAT: | 196,60883 Kč |
|---|---|
| Unit Price with VAT: | 237,89668 Kč |



