Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5527B/TR | |
|---|---|
DigiKey Part Number | 150-1N5527B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5527B/TR |
Description | DIODE ZENER 7.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6.8 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5527B | Microchip Technology | 0 | 1N5527B-ND | 39,12761 Kč | Parametric Equivalent |
| 1N5527C | Microchip Technology | 0 | 150-1N5527C-ND | 87,95629 Kč | Parametric Equivalent |
| 1N5527C/TR | Microchip Technology | 0 | 150-1N5527C/TR-ND | 248,99430 Kč | Parametric Equivalent |
| 1N5527D | Microchip Technology | 0 | 150-1N5527D-ND | 311,40450 Kč | Parametric Equivalent |
| 1N5527D/TR | Microchip Technology | 0 | 150-1N5527D/TR-ND | 315,60830 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | 43,00805 Kč | 20 514,84 Kč |
| Unit Price without VAT: | 43,00805 Kč |
|---|---|
| Unit Price with VAT: | 52,03974 Kč |



