Parametric Equivalent
Parametric Equivalent

1N5527C | |
|---|---|
DigiKey Part Number | 150-1N5527C-ND |
Manufacturer | |
Manufacturer Product Number | 1N5527C |
Description | DIODE ZENER 7.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 35 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6.8 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5527C/TR | Microchip Technology | 0 | 150-1N5527C/TR-ND | 248,99430 Kč | Parametric Equivalent |
| 1N5527D | Microchip Technology | 0 | 150-1N5527D-ND | 311,40450 Kč | Parametric Equivalent |
| 1N5527D/TR | Microchip Technology | 0 | 150-1N5527D/TR-ND | 315,60830 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 232 | 87,95629 Kč | 20 405,86 Kč |
| Unit Price without VAT: | 87,95629 Kč |
|---|---|
| Unit Price with VAT: | 106,42711 Kč |


