JANHCA1N5527B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 39,12761 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 43,00805 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 87,95629 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 248,99430 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 311,40450 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 315,60830 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 196,60883 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 200,16562 Kč
Datasheet
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANHCA1N5527B

DigiKey Part Number
150-JANHCA1N5527B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANHCA1N5527B
Description
DIODE ZENER 7.5V 500MW DO204AH
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/437
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
35 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5527BMicrochip Technology01N5527B-ND39,12761 KčParametric Equivalent
1N5527B/TRMicrochip Technology0150-1N5527B/TR-ND43,00805 KčParametric Equivalent
1N5527CMicrochip Technology0150-1N5527C-ND87,95629 KčParametric Equivalent
1N5527C/TRMicrochip Technology0150-1N5527C/TR-ND248,99430 KčParametric Equivalent
1N5527DMicrochip Technology0150-1N5527D-ND311,40450 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
103164,27165 Kč16 919,98 Kč
Unit Price without VAT:164,27165 Kč
Unit Price with VAT:198,76870 Kč