Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4465 | |
|---|---|
DigiKey Part Number | 1086-15554-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4465 |
Description | DIODE ZENER 10V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N4465 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 300 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4465 | Microchip Technology | 204 | 1N4465-ND | 139,31000 Kč | Parametric Equivalent |
| JAN1N4465 | Microchip Technology | 1 | 1086-15209-ND | 170,18000 Kč | Parametric Equivalent |
| JAN1N4465C | Microchip Technology | 0 | 1086-17708-ND | 359,07330 Kč | Parametric Equivalent |
| JAN1N4465D | Microchip Technology | 0 | 1086-17713-ND | 449,00220 Kč | Parametric Equivalent |
| JANTX1N4465 | Microchip Technology | 0 | 1086-1006-ND | 134,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 257,26062 Kč | 33 443,88 Kč |
| Unit Price without VAT: | 257,26062 Kč |
|---|---|
| Unit Price with VAT: | 311,28535 Kč |




