JANTXV1N4465C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 359,07330 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 449,00220 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 375,45320 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 469,23620 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 823,17080 Kč
Datasheet
Zener Diode 10 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4465C

DigiKey Part Number
1086-17710-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4465C
Description
DIODE ZENER 10V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1.5 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/406
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
1.5 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
5 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
300 nA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4465CMicrochip Technology01086-17708-ND359,07330 KčParametric Equivalent
JAN1N4465DMicrochip Technology01086-17713-ND449,00220 KčParametric Equivalent
JANTX1N4465CMicrochip Technology01086-17709-ND375,45320 KčParametric Equivalent
JANTX1N4465DMicrochip Technology01086-17714-ND469,23620 KčParametric Equivalent
JANTXV1N4465DMicrochip Technology01086-17715-ND823,17080 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100658,40810 Kč65 840,81 Kč
Unit Price without VAT:658,40810 Kč
Unit Price with VAT:796,67380 Kč