Parametric Equivalent
Parametric Equivalent

JANTX1N4465D | |
|---|---|
DigiKey Part Number | 1086-17714-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4465D |
Description | DIODE ZENER 10V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.5 W ±1% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 300 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4465D | Microchip Technology | 0 | 1086-17713-ND | 449,00220 Kč | Parametric Equivalent |
| JANTXV1N4465D | Microchip Technology | 0 | 1086-17715-ND | 823,17080 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 469,23620 Kč | 46 923,62 Kč |
| Unit Price without VAT: | 469,23620 Kč |
|---|---|
| Unit Price with VAT: | 567,77580 Kč |



