JANTX1N4465/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 204
Unit Price: 139,31000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1
Unit Price: 170,18000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 359,07330 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 449,00220 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 134,52000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 375,45320 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 469,23620 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 257,26062 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 658,40810 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 823,17080 Kč
Datasheet
Zener Diode 10 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4465/TR

DigiKey Part Number
150-JANTX1N4465/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4465/TR
Description
DIODE ZENER 10V 1.5W DO204AL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
300 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/406
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
1.5 W
Package / Case
Impedance (Max) (Zzt)
5 Ohms
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4465Microchip Technology2041N4465-ND139,31000 KčParametric Equivalent
JAN1N4465Microchip Technology11086-15209-ND170,18000 KčParametric Equivalent
JAN1N4465CMicrochip Technology01086-17708-ND359,07330 KčParametric Equivalent
JAN1N4465DMicrochip Technology01086-17713-ND449,00220 KčParametric Equivalent
JANTX1N4465Microchip Technology01086-1006-ND134,52000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
112149,98830 Kč16 798,69 Kč
Manufacturers Standard Package
Unit Price without VAT:149,98830 Kč
Unit Price with VAT:181,48584 Kč