Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

JAN1N970B-1 | |
|---|---|
DigiKey Part Number | JAN1N970B-1-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N970B-1 |
Description | DIODE ZENER 24V 500MW DO204AH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 33 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 18 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5252B | Microchip Technology | 204 | 1N5252BMS-ND | 82,94000 Kč | Similar |
| 1N5252 | Microchip Technology | 0 | 150-1N5252-ND | 91,19036 Kč | Parametric Equivalent |
| 1N5252/TR | Microchip Technology | 0 | 150-1N5252/TR-ND | 95,07089 Kč | Parametric Equivalent |
| 1N5252B/TR | Microchip Technology | 0 | 150-1N5252B/TR-ND | 95,07089 Kč | Parametric Equivalent |
| JAN1N970B-1/TR | Microchip Technology | 0 | 150-JAN1N970B-1/TR-ND | 49,15184 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 368 | 45,59533 Kč | 16 779,08 Kč |
| Unit Price without VAT: | 45,59533 Kč |
|---|---|
| Unit Price with VAT: | 55,17035 Kč |







