Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N5252B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5252BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N5252B BK PBFREE |
Description | DIODE ZENER 24V 500MW DO35 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 33 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 18 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5252B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N5252BBKTIN/LEAD-ND | 0,84317 Kč | Parametric Equivalent |
| 1N970B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N970BBKPBFREE-ND | 1,52568 Kč | Parametric Equivalent |
| 1N970B BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N970BBKTIN/LEAD-ND | 1,76238 Kč | Parametric Equivalent |
| 1N970B TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N970BTRPBFREETR-ND | 1,49980 Kč | Parametric Equivalent |
| 1N970B TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N970BTRTIN/LEADTR-ND | 1,83388 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,18886 Kč | 17 832,90 Kč |
| Unit Price without VAT: | 1,18886 Kč |
|---|---|
| Unit Price with VAT: | 1,43852 Kč |




