1N970B TR TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,18886 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,84317 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,52568 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,76238 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,49980 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8 461
Unit Price: 0,83992 Kč
Datasheet
Zener Diode 24 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N970B TR TIN/LEAD

DigiKey Part Number
1514-1N970BTRTIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N970B TR TIN/LEAD
Description
24V 500MW TH DIODE-ZENER SINGLE:
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
33 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 18.2 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5252B BK PBFREECentral Semiconductor Corp01514-1N5252BBKPBFREE-ND1,18886 KčParametric Equivalent
1N5252B BK TIN/LEADCentral Semiconductor Corp01514-1N5252BBKTIN/LEAD-ND0,84317 KčParametric Equivalent
1N970B BK PBFREECentral Semiconductor Corp01514-1N970BBKPBFREE-ND1,52568 KčParametric Equivalent
1N970B BK TIN/LEADCentral Semiconductor Corp01514-1N970BBKTIN/LEAD-ND1,76238 KčParametric Equivalent
1N970B TR PBFREECentral Semiconductor Corp01514-1N970BTRPBFREETR-ND1,49980 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,83388 Kč18 338,80 Kč
20 0001,68597 Kč33 719,40 Kč
30 0001,61060 Kč48 318,00 Kč
50 0001,52592 Kč76 296,00 Kč
70 0001,47579 Kč103 305,30 Kč
100 0001,45674 Kč145 674,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,83388 Kč
Unit Price with VAT:2,21899 Kč