Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N970B-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N970B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N970B-1/TR |
Description | DIODE ZENER 24V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 18 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 33 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5252 | Microchip Technology | 0 | 150-1N5252-ND | 91,19036 Kč | Parametric Equivalent |
| 1N5252/TR | Microchip Technology | 0 | 150-1N5252/TR-ND | 95,07089 Kč | Parametric Equivalent |
| 1N5252B | Microchip Technology | 204 | 1N5252BMS-ND | 82,94000 Kč | Parametric Equivalent |
| 1N5252B/TR | Microchip Technology | 0 | 150-1N5252B/TR-ND | 95,07089 Kč | Parametric Equivalent |
| JAN1N970B-1 | Microchip Technology | 0 | JAN1N970B-1-ND | 45,59533 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | 78,25514 Kč | 33 649,71 Kč |
| Unit Price without VAT: | 78,25514 Kč |
|---|---|
| Unit Price with VAT: | 94,68872 Kč |





