Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N964B-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N964B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N964B-1/TR |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 13 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5243 | Microchip Technology | 0 | 150-1N5243-ND | 84,39893 Kč | Parametric Equivalent |
| 1N5243/TR | Microchip Technology | 0 | 150-1N5243/TR-ND | 88,60338 Kč | Parametric Equivalent |
| 1N5243B | Microchip Technology | 0 | 1N5243BMS-ND | 40,53000 Kč | Parametric Equivalent |
| 1N964B-1 | Microchip Technology | 0 | 1N964B-1-ND | 48,82866 Kč | Parametric Equivalent |
| 1N964B-1/TR | Microchip Technology | 0 | 150-1N964B-1/TR-ND | 52,70935 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 379 | 44,30135 Kč | 16 790,21 Kč |
| Unit Price without VAT: | 44,30135 Kč |
|---|---|
| Unit Price with VAT: | 53,60463 Kč |




