1N5243/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 84,39893 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 40,53000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 48,82866 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 52,70935 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 379
Unit Price: 37,38000 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 44,30135 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,74147 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,84317 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,52568 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,76238 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,43962 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,76238 Kč
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5243/TR

DigiKey Part Number
150-1N5243/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5243/TR
Description
DIODE ZENER 13V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
13 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 9.4 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5243Microchip Technology0150-1N5243-ND84,39893 KčParametric Equivalent
1N5243BMicrochip Technology01N5243BMS-ND40,53000 KčParametric Equivalent
1N964B-1Microchip Technology01N964B-1-ND48,82866 KčParametric Equivalent
1N964B-1/TRMicrochip Technology0150-1N964B-1/TR-ND52,70935 KčParametric Equivalent
JAN1N964B-1Microchip Technology379JAN1N964B-1-ND37,38000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
23188,60338 Kč20 467,38 Kč
Manufacturers Standard Package
Unit Price without VAT:88,60338 Kč
Unit Price with VAT:107,21009 Kč