JAN1N3016B-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 176,55879 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 180,43973 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 67,58437 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 71,78811 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 71,78811 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 203,07590 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 511,57010 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 514,80380 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 639,30090 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 642,53460 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 215,36390 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 218,59760 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 551,02110 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 554,25480 Kč
Datasheet
Zener Diode 6.8 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3016B-1

DigiKey Part Number
1086-15194-ND
Manufacturer
Manufacturer Product Number
JAN1N3016B-1
Description
DIODE ZENER 6.8V 1W DO204AL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/124
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
3.5 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
150 µA @ 5.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3016B-1Microchip Technology01N3016B-1-ND176,55879 KčParametric Equivalent
1N3016B-1/TRMicrochip Technology0150-1N3016B-1/TR-ND180,43973 KčParametric Equivalent
1N4736AGMicrochip Technology0150-1N4736AG-ND67,58437 KčParametric Equivalent
1N4736AG/TRMicrochip Technology0150-1N4736AG/TR-ND71,78811 KčParametric Equivalent
1N4736AGE3Microchip Technology0150-1N4736AGE3-ND71,78811 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100199,84220 Kč19 984,22 Kč
Unit Price without VAT:199,84220 Kč
Unit Price with VAT:241,80906 Kč