Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N3016B-1/TR | |
|---|---|
DigiKey Part Number | 150-1N3016B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N3016B-1/TR |
Description | DIODE ZENER 6.8V 1W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 5.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3016B-1 | Microchip Technology | 0 | 1N3016B-1-ND | 176,55879 Kč | Parametric Equivalent |
| 1N4736AG | Microchip Technology | 0 | 150-1N4736AG-ND | 67,58437 Kč | Parametric Equivalent |
| 1N4736AG/TR | Microchip Technology | 0 | 150-1N4736AG/TR-ND | 71,78811 Kč | Parametric Equivalent |
| 1N4736AGE3 | Microchip Technology | 0 | 150-1N4736AGE3-ND | 71,78811 Kč | Parametric Equivalent |
| JAN1N3016B-1 | Microchip Technology | 0 | 1086-15194-ND | 199,84220 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 180,43973 Kč | 20 389,69 Kč |
| Unit Price without VAT: | 180,43973 Kč |
|---|---|
| Unit Price with VAT: | 218,33207 Kč |







