JANTX1N3016C-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 639,30090 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 642,53460 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 554,25480 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 688,77640 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 692,01010 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 624,10260 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 627,65960 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 791,28440 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 794,84150 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 23 638
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8 280
Unit Price: 7,56000 Kč
Datasheet
Zener Diode 6.8 V 1 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3016C-1

DigiKey Part Number
1086-16275-ND
Manufacturer
Manufacturer Product Number
JANTX1N3016C-1
Description
DIODE ZENER 6.8V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/115
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±2%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
3.5 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
150 µA @ 5.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N3016D-1Microchip Technology01086-16280-ND639,30090 KčParametric Equivalent
JAN1N3016D-1/TRMicrochip Technology0150-JAN1N3016D-1/TR-ND642,53460 KčParametric Equivalent
JANTX1N3016C-1/TRMicrochip Technology0150-JANTX1N3016C-1/TR-ND554,25480 KčParametric Equivalent
JANTX1N3016D-1Microchip Technology01086-16281-ND688,77640 KčParametric Equivalent
JANTX1N3016D-1/TRMicrochip Technology0150-JANTX1N3016D-1/TR-ND692,01010 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100551,02110 Kč55 102,11 Kč
Unit Price without VAT:551,02110 Kč
Unit Price with VAT:666,73553 Kč