
BZX85B6V8-TAP | |
|---|---|
DigiKey Part Number | 112-BZX85B6V8-TAPCT-ND - Cut Tape (CT) 112-BZX85B6V8-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B6V8-TAP |
Description | DIODE ZENER 6.8V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 4 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 3.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85B6V8-TR | Vishay General Semiconductor - Diodes Division | 8 280 | BZX85B6V8-TRGICT-ND | 7,56000 Kč | Parametric Equivalent |
| 1N3016B-1 | Microchip Technology | 0 | 1N3016B-1-ND | 176,55879 Kč | Similar |
| 1N3016B-1E3 | Microchip Technology | 0 | 1N3016B-1E3-ND | 180,43973 Kč | Similar |
| 1N3514A | Microchip Technology | 0 | 1N3514A-ND | 53,67953 Kč | Similar |
| 1N4099 | Microchip Technology | 0 | 1N4099-ND | 53,35564 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 500 | 2,12836 Kč | 1 064,18 Kč |
| 1 000 | 1,88625 Kč | 1 886,25 Kč |
| 2 000 | 1,68205 Kč | 3 364,10 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

