
HV7351K6-G | |
|---|---|
DigiKey Part Number | HV7351K6-G-ND |
Manufacturer | |
Manufacturer Product Number | HV7351K6-G |
Description | IC ULTRASOUND DRIVER 80VQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ultrasound Imaging PMIC 80-QFN (11x11) |
Datasheet | Datasheet |
EDA/CAD Models | HV7351K6-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ultrasound Imaging | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFQFN Exposed Pad | |
Supplier Device Package | 80-QFN (11x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,95000 Kč | 792,95 Kč |
| 25 | 660,75960 Kč | 16 518,99 Kč |
| 100 | 638,07810 Kč | 63 807,81 Kč |
| Unit Price without VAT: | 792,95000 Kč |
|---|---|
| Unit Price with VAT: | 959,46950 Kč |











