
ADM00658 | |
|---|---|
DigiKey Part Number | ADM00658-ND |
Manufacturer | |
Manufacturer Product Number | ADM00658 |
Description | EVAL BOARD FOR HV7351 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HV7351 - Special Purpose Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Special Purpose | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | HV7351 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 357,61000 Kč | 12 357,61 Kč |
| Unit Price without VAT: | 12 357,61000 Kč |
|---|---|
| Unit Price with VAT: | 14 952,70810 Kč |



