
HV7224PG-G | |
|---|---|
DigiKey Part Number | HV7224PG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV7224PG-G |
Description | IC SR PUSH-PULL 40BIT 64-PQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 40 Bit 64-PQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | HV7224PG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 40 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP | |
Supplier Device Package | 64-PQFP (20x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,64000 Kč | 333,64 Kč |
| 25 | 278,07040 Kč | 6 951,76 Kč |
| 100 | 253,02310 Kč | 25 302,31 Kč |
| Unit Price without VAT: | 333,64000 Kč |
|---|---|
| Unit Price with VAT: | 403,70440 Kč |





