
HV7620PG-G | |
|---|---|
DigiKey Part Number | HV7620PG-G-ND |
Manufacturer | |
Manufacturer Product Number | HV7620PG-G |
Description | IC SR PUSH-PULL 8BIT 64-PQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 4 Element 8 Bit 64-PQFP (20x14) |
Datasheet | Datasheet |
EDA/CAD Models | HV7620PG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 4 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-BQFP | |
Supplier Device Package | 64-PQFP (20x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,05000 Kč | 527,05 Kč |
| 25 | 439,27800 Kč | 10 981,95 Kč |
| 100 | 399,38410 Kč | 39 938,41 Kč |
| Unit Price without VAT: | 527,05000 Kč |
|---|---|
| Unit Price with VAT: | 637,73050 Kč |











