
HV509K6-G | |
|---|---|
DigiKey Part Number | HV509K6-G-ND |
Manufacturer | |
Manufacturer Product Number | HV509K6-G |
Description | IC SR PUSH-PULL 16BIT 32-QFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 16 Bit 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HV509K6-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 16 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,83000 Kč | 60,83 Kč |
| 25 | 50,73040 Kč | 1 268,26 Kč |
| 100 | 45,88900 Kč | 4 588,90 Kč |
| Unit Price without VAT: | 60,83000 Kč |
|---|---|
| Unit Price with VAT: | 73,60430 Kč |






