
HT0440K6-G | |
|---|---|
DigiKey Part Number | HT0440K6-GTR-ND - Tape & Reel (TR) HT0440K6-GCT-ND - Cut Tape (CT) HT0440K6-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT0440K6-G |
Description | DIGITAL ISO 2CH GATE DVR 10DFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 2 Channel 10-DFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | HT0440K6-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Propagation Delay tpLH / tpHL (Max) | 50µs, 150µs | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 650µs, 3ms (Max) | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x4) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,78000 Kč | 51,78 Kč |
| 25 | 43,36320 Kč | 1 084,08 Kč |
| 100 | 39,57400 Kč | 3 957,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,57421 Kč | 118 722,63 Kč |
| Unit Price without VAT: | 51,78000 Kč |
|---|---|
| Unit Price with VAT: | 62,65380 Kč |




