
UCC20225NPLR | |
|---|---|
DigiKey Part Number | 296-48220-2-ND - Tape & Reel (TR) 296-48220-1-ND - Cut Tape (CT) 296-48220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC20225NPLR |
Description | DGTL ISO 2.5KV 2CH GT DVR 13VLGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-VLGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | UCC20225NPLR Models |
Category | Current - Output High, Low 4A, 6A |
Mfr | Voltage - Output Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 2500Vrms | Package / Case 13-VFLGA |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 13-VLGA (5x5) |
Propagation Delay tpLH / tpHL (Max) 30ns, 30ns | Approval Agency CQC, CSA, UR, VDE |
Pulse Width Distortion (Max) 6ns | Base Product Number |
Rise / Fall Time (Typ) 6ns, 7ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 71,16200 Kč | 711,62 Kč |
| 25 | 65,49680 Kč | 1 637,42 Kč |
| 100 | 59,25430 Kč | 5 925,43 Kč |
| 250 | 56,27884 Kč | 14 069,71 Kč |
| 500 | 56,18980 Kč | 28 094,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,18542 Kč | 153 556,26 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |

