



EV63J76A | |
|---|---|
DigiKey Part Number | 150-EV63J76A-ND |
Manufacturer | |
Manufacturer Product Number | EV63J76A |
Description | SAMA7D65 CURIOSITY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SAMA7D65 Curiosity SAMA7D6 ARM® Cortex®-A7 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-A7 | |
Platform | ||
Utilized IC / Part | SAMA7D65 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 258,39000 Kč | 4 258,39 Kč |
| Unit Price without VAT: | 4 258,39000 Kč |
|---|---|
| Unit Price with VAT: | 5 152,65190 Kč |






